Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA227UCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH4485
Your Part Number
577 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.420 |
| 10+ | $9.650 |
| 25+ | $9.600 |
| 50+ | $9.560 |
| 100+ | $9.510 |
| 250+ | $9.460 |
| 500+ | $9.420 |
Price for:Each
Minimum: 1
Multiple: 1
$12.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA227UCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH4485
Gain Bandwidth Product8MHz
Slew Rate Typ2.3V/µs
Supply Voltage Range± 2.5V to ± 18V, ± 5V to ± 15V
Supply Voltage Range± 2.5V to ± 18V, ± 5V to ± 15V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypePrecision
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth8MHz
No. of Amplifiers1 Amplifier
Slew Rate2.3V/µs
Technical Specifications
Gain Bandwidth Product
8MHz
Supply Voltage Range
± 2.5V to ± 18V, ± 5V to ± 15V
IC Case / Package
SOIC
Amplifier Type
Precision
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Slew Rate Typ
2.3V/µs
Supply Voltage Range
± 2.5V to ± 18V, ± 5V to ± 15V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
SOIC
Bandwidth
8MHz
Slew Rate
2.3V/µs
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
