Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA551FA/500Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel28AH4626RL
Cut Tape28AH4626
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.060 | $11.06 |
| Total Price | $11.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.060 |
| 50+ | $10.780 |
| 100+ | $10.500 |
| 250+ | $10.220 |
| 500+ | $9.950 |
| 1000+ | $9.670 |
| 2500+ | $9.390 |
| 5000+ | $9.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA551FA/500Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel28AH4626RL
Cut Tape28AH4626
Gain Bandwidth Product3MHz
Slew Rate Typ15V/µs
Supply Voltage Range± 4V to ± 30V
Supply Voltage Range± 4V to ± 30V
IC Case / PackageTO-263 (D2PAK)
No. of Pins7Pins
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleTO-263 (D2PAK)
Automotive Qualification Standard-
Bandwidth3MHz
No. of Amplifiers1 Amplifier
Slew Rate15V/µs
Technical Specifications
Gain Bandwidth Product
3MHz
Supply Voltage Range
± 4V to ± 30V
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
TO-263 (D2PAK)
Bandwidth
3MHz
Slew Rate
15V/µs
Slew Rate Typ
15V/µs
Supply Voltage Range
± 4V to ± 30V
No. of Pins
7Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
