Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65HVD233MDREPCopy
Newark Part No.26AJ9037
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65HVD233MDREPCopy
Newark Part No.26AJ9037
IC Interface TypeCAN
CAN Interface IC TypeCAN Transceiver
No. of TX Buffers1
Data Rate Max1Mbps
Supply Voltage Min3V
No. of RX Buffers1
Supply Voltage Max3.6V
IC Case / PackageSOIC
Interface Case StyleSOIC
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Interface Type
CAN
No. of TX Buffers
1
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Interface Case Style
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
CAN Interface IC Type
CAN Transceiver
Data Rate Max
1Mbps
No. of RX Buffers
1
IC Case / Package
SOIC
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
