Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AC374DWR
Newark Part No.26AJ9111
Your Part Number
972 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.270 |
| 25+ | $1.200 |
| 50+ | $1.150 |
| 100+ | $1.100 |
| 250+ | $1.070 |
| 500+ | $1.040 |
| 1000+ | $1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AC374DWR
Newark Part No.26AJ9111
Logic Family / Base Number74AC374
Flip-Flop TypeD
Propagation Delay8ns
Frequency155MHz
Output Current-
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeTri State Non Inverted
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74AC
Logic IC Base Number74374
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74AC374
Propagation Delay
8ns
Output Current
-
Logic Case Style
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74AC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Flip-Flop Type
D
Frequency
155MHz
IC Case / Package
SOIC
No. of Pins
20Pins
IC Output Type
Tri State Non Inverted
Supply Voltage Max
6V
Logic IC Base Number
74374
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
