Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74ALS04BNCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.26AJ9211
Your Part Number
727 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.220 |
| 100+ | $1.190 |
| 500+ | $1.170 |
| 1000+ | $1.140 |
| 2500+ | $1.120 |
| 5000+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74ALS04BNCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.26AJ9211
Logic FunctionInverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageDIP
Logic Case StyleDIP
Product Range-
Logic IC Family74ALS
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current8mA
Operating Temperature Min0°C
Operating Temperature Max70°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
IC Case / Package
DIP
Product Range
-
Supply Voltage Min
4.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
0°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
No. of Elements
Hex
No. of Pins
14Pins
Logic Case Style
DIP
Logic IC Family
74ALS
Supply Voltage Max
5.5V
Output Current
8mA
Operating Temperature Max
70°C
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
