Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTHS4131IDGNRCopy
Newark Part No.
Re-Reel29AH7793
Cut Tape29AH7793
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTHS4131IDGNRCopy
Newark Part No.
Re-Reel29AH7793
Cut Tape29AH7793
No. of Channels1Channels
No. of Amplifiers1Amplifiers
Gain Bandwidth Product150MHz
Slew Rate Typ52V/µs
Supply Voltage Range5V to 30V
Supply Voltage Range5V to 30V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeDifferential
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current5µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth150MHz
Slew Rate52V/µs
Technical Specifications
No. of Channels
1Channels
Gain Bandwidth Product
150MHz
Supply Voltage Range
5V to 30V
IC Case / Package
MSOP
Amplifier Type
Differential
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Slew Rate
52V/µs
No. of Amplifiers
1Amplifiers
Slew Rate Typ
52V/µs
Supply Voltage Range
5V to 30V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
5µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Bandwidth
150MHz
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
