Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV2370IDBVTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel17AH9387RL
Cut Tape17AH9387
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.870 | $2.87 |
| Total Price | $2.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 50+ | $2.780 |
| 100+ | $2.710 |
| 250+ | $2.630 |
| 500+ | $2.540 |
| 1000+ | $2.460 |
| 2500+ | $2.390 |
| 5000+ | $2.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV2370IDBVTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel17AH9387RL
Cut Tape17AH9387
Gain Bandwidth Product3MHz
Slew Rate Typ2V/µs
Supply Voltage Range2.7V to 16V
Supply Voltage Range2.7V to 16V
IC Case / PackageSOT-23
No. of Pins6Pins
Amplifier TypeLow Power
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth3MHz
No. of Amplifiers1 Amplifier
Slew Rate2V/µs
Technical Specifications
Gain Bandwidth Product
3MHz
Supply Voltage Range
2.7V to 16V
IC Case / Package
SOT-23
Amplifier Type
Low Power
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Slew Rate Typ
2V/µs
Supply Voltage Range
2.7V to 16V
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
3MHz
Slew Rate
2V/µs
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
