Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS22990DMLTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel29AH8087RL
Cut Tape29AH8087
Product RangeTPS22990
Your Part Number
213 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.030 | $2.03 |
| Total Price | $2.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 50+ | $1.350 |
| 100+ | $1.190 |
| 250+ | $1.170 |
| 500+ | $1.150 |
| 1000+ | $1.120 |
| 2500+ | $1.100 |
| 5000+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS22990DMLTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel29AH8087RL
Cut Tape29AH8087
Product RangeTPS22990
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage5.5V
Current Limit10A
On State Resistance3900µohm
IC Case / PackageWSON
No. of Pins10Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product RangeTPS22990
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Distribution Switch Case StyleWSON
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.5V
On State Resistance
3900µohm
No. of Pins
10Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
10A
IC Case / Package
WSON
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
105°C
Product Range
TPS22990
SVHC
No SVHC (27-Jun-2018)
Distribution Switch Case Style
WSON
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
