Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS3700DSETCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel28AH5807RL
Cut Tape28AH5807
Your Part Number
115 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.970 | $3.97 |
| Total Price | $3.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.970 |
| 10+ | $2.960 |
| 25+ | $2.710 |
| 50+ | $2.580 |
| 100+ | $2.440 |
| 250+ | $2.300 |
| 500+ | $2.190 |
| 1000+ | $2.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS3700DSETCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel28AH5807RL
Cut Tape28AH5807
Comparator TypeVoltage
No. of Channels2Channels
Response Time / Propogation Delay29µs
Supply Voltage Range1.8V to 18V
Supply Voltage Range1.8V to 18V
IC Case / PackageWSON
No. of Pins6Pins
Comparator Output TypeOpen Drain
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Comparator Case StyleWSON
IC Output TypeOpen Drain
No. of Comparators2 Comparators
Response Time29µs
Technical Specifications
Comparator Type
Voltage
Response Time / Propogation Delay
29µs
Supply Voltage Range
1.8V to 18V
No. of Pins
6Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Drain
Response Time
29µs
No. of Channels
2Channels
Supply Voltage Range
1.8V to 18V
IC Case / Package
WSON
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
WSON
No. of Comparators
2 Comparators
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
