Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS3808G25DBVRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AH5213RL
Cut Tape33AH5213
Your Part Number
2,061 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.560 | $2.56 |
| Total Price | $2.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 50+ | $1.720 |
| 100+ | $1.530 |
| 250+ | $1.430 |
| 500+ | $1.390 |
| 1000+ | $1.380 |
| 2500+ | $1.350 |
| 5000+ | $1.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS3808G25DBVRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AH5213RL
Cut Tape33AH5213
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom2.33V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.7V
Supply Voltage Max6.5V
Reset Output TypeManual, Active-Low
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Delay Time300ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage2.33V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
6.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
2.33V
Reset Threshold Voltage - Nom
2.33V
Supply Voltage Min
1.7V
Reset Output Type
Manual, Active-Low
No. of Pins
6Pins
Delay Time
300ms
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Digital IC Case
SOT-23
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
