Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS650250RHBRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel33AH5334RL
Cut Tape33AH5334
Your Part Number
128 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.790 | $7.79 |
| Total Price | $7.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.790 |
| 10+ | $5.940 |
| 25+ | $5.480 |
| 50+ | $5.240 |
| 100+ | $4.980 |
| 250+ | $4.770 |
| 500+ | $4.670 |
| 1000+ | $4.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS650250RHBRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel33AH5334RL
Cut Tape33AH5334
Supply Voltage6.6V
No. of Step-Down DC - DC Converters3
No. of LDO Regulators3
No. of Regulated Outputs6
IC Case / PackageVQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Digital IC CaseVQFN
Technical Specifications
IC Type
PMIC for SoCs, Multirail Subsystems
No. of Step-Down DC - DC Converters
3
No. of Regulated Outputs
6
No. of Pins
32Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Digital IC Case
VQFN
Supply Voltage
6.6V
No. of LDO Regulators
3
IC Case / Package
VQFN
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
