Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS70950DBVRCopy
Newark Part No.29AH8201
Product Range5V 150mA LDO Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS70950DBVRCopy
Newark Part No.29AH8201
Product Range5V 150mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max30V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current150mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo690mV
Max Output Current150mA
Output Current Max150mA
LDO Regulator Case StyleSOT-23
Output Current Max150mA
Dropout Voltage Typ @ Current690mV
Dropout Voltage - Typ @ Current690mV
Dropout Voltage Typ @ Current690mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 150mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
30V
Fixed Output Voltage Nom
5V
Output Voltage Nom
5V
Output Voltage Min
-
Output Current
150mA
Polarity
Positive Output
Max Output Current
150mA
LDO Regulator Case Style
SOT-23
Dropout Voltage Typ @ Current
690mV
Dropout Voltage Typ @ Current
690mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
5V 150mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
690mV
Output Current Max
150mA
Output Current Max
150mA
Dropout Voltage - Typ @ Current
690mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
