Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS7A3001DRBTCopy
Newark Part No.29AH8190
Your Part Number
150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $7.570 |
| 10+ | $7.230 |
| 25+ | $6.870 |
| 50+ | $6.580 |
| 100+ | $6.290 |
| 250+ | $6.090 |
| 500+ | $5.940 |
| 1000+ | $5.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS7A3001DRBTCopy
Newark Part No.29AH8190
Output TypeAdjustable
Input Voltage Min-35V
Input Voltage Max-3V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-33V
Output Voltage - Nom-
Output Voltage Nom-
Output Voltage Min-33V
Adjustable Output Voltage Max-1.18V
Output Current200mA
Output Voltage Max-1.18V
PolarityNegative Output
Dropout Voltage Vdo325mV
LDO Regulator Case StyleVSON
Max Output Current200mA
Output Current Max200mA
Output Current Max200mA
Dropout Voltage Typ @ Current325mV
Dropout Voltage - Typ @ Current325mV
Dropout Voltage Typ @ Current325mV
IC MountingSurface Mount
IC Case / PackageVSON
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
-3V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Min
-33V
Output Current
200mA
Polarity
Negative Output
LDO Regulator Case Style
VSON
Output Current Max
200mA
Dropout Voltage Typ @ Current
325mV
Dropout Voltage Typ @ Current
325mV
IC Case / Package
VSON
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
-35V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-33V
Output Voltage Nom
-
Adjustable Output Voltage Max
-1.18V
Output Voltage Max
-1.18V
Dropout Voltage Vdo
325mV
Max Output Current
200mA
Output Current Max
200mA
Dropout Voltage - Typ @ Current
325mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
