Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTSB41AB3PFPCopy
Newark Part No.28AH6239
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTSB41AB3PFPCopy
Newark Part No.28AH6239
Device TypeCable Transceiver
Data Rate400Mbps
Supply Voltage Min3V
Supply Voltage Max3.6V
Driver Case StyleHTQFP
IC Case / PackageHTQFP
No. of Pins80Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Type
Cable Transceiver
Supply Voltage Min
3V
Driver Case Style
HTQFP
No. of Pins
80Pins
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
Data Rate
400Mbps
Supply Voltage Max
3.6V
IC Case / Package
HTQFP
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
