Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $457.750 |
Price for:Each
Minimum: 1
Multiple: 1
$457.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXMATE
Manufacturer Part NoDX-35-RTD-C.1-PS2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.18AN3290
Product RangeDX Series
Meter FunctionRTD
Meter RangePt100, -199 to 199 °C
Digit Height0.56"
Panel Cutout Height1.77"
Panel Cutout Width3.62"
Supply Voltage Min15VAC
Supply Voltage Max48VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeDX Series
SVHCTo Be Advised
Product Overview
DX-35-RTD-C.1-PS2 is a low-voltage powered RTD temperature meter for -199.0°C to 199.0°C measurements. Compatible with 100 ohm platinum RTD sensors, it features a 3.5-digit LED display and adjustable zero, span, and linearity calibration. Powered by 15–48V AC or 10–72V DC.
- Made in the USA and BABA (Build America, Buy America) compliant
Technical Specifications
Meter Function
RTD
Digit Height
0.56"
Panel Cutout Width
3.62"
Supply Voltage Max
48VAC
Operating Temperature Max
50°C
SVHC
To Be Advised
Meter Range
Pt100, -199 to 199 °C
Panel Cutout Height
1.77"
Supply Voltage Min
15VAC
Operating Temperature Min
0°C
Product Range
DX Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

