Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $380.280 |
Price for:Each
Minimum: 1
Multiple: 1
$380.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXMATE
Manufacturer Part NoDX-35-RTD-CCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.18AN3285
Product RangeDX Series
Meter FunctionRTD
Meter RangePt100, -200 to 800 °C
Digit Height0.56"
Panel Cutout Height1.77"
Panel Cutout Width3.62"
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeDX Series
SVHCTo Be Advised
Product Overview
DX-35-RTD-C is a RTD temperature panel meter powered by 85–265V AC or 95–300V DC. Designed for 100 ohm platinum RTD sensors with 2-, 3-, or 4-wire inputs, it measures temperatures from -200°C to 800°C. Zero, span, and linearity adjustments allow precise calibration. The 3.5-digit red LED display provides clear temperature indication.
- Made in the USA and BABA (Build America, Buy America) compliant
Technical Specifications
Meter Function
RTD
Digit Height
0.56"
Panel Cutout Width
3.62"
Supply Voltage Max
265VAC
Operating Temperature Max
50°C
SVHC
To Be Advised
Meter Range
Pt100, -200 to 800 °C
Panel Cutout Height
1.77"
Supply Voltage Min
85VAC
Operating Temperature Min
0°C
Product Range
DX Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

