Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTHERMODISC
Manufacturer Part NoG5A01229CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AM1065
Product RangeMICROTEMP G5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 10+ | $2.810 |
| 25+ | $2.640 |
| 50+ | $2.510 |
| 100+ | $2.340 |
| 250+ | $2.160 |
| 500+ | $1.930 |
| 1000+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$3.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTHERMODISC
Manufacturer Part NoG5A01229CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AM1065
Product RangeMICROTEMP G5 Series
Product RangeMICROTEMP G5 Series
Fuse Current16A
Voltage Rating VAC250V
Functioning Temperature229°C
Fuse TerminalsAxial Leaded
Holding Temperature200°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MICROTEMP G5 Series
Voltage Rating VAC
250V
Fuse Terminals
Axial Leaded
SVHC
No SVHC (21-Jan-2025)
Fuse Current
16A
Functioning Temperature
229°C
Holding Temperature
200°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
