You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

87380

3D Printer Filament, 1.75mm Dia, White, ABS, 212°F

87380 - 3D Printer Filament, 1.75mm Dia, White, ABS, 212°F

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
87380
Newark Part No.:
33AC0251

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.75mm

:
White

:
ABS (Acrylonitrile Butadiene Styrene)

:
-

:
212°F

:
1kg

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

ABS is a high strength, flexible thermoplastic suitable for 3D printing objects which may be used in high temperature or industrial settings. Due to its high glass transition temperature, a heated bed is required to successfully 3D print with ABS. For the best results when printing with ABS, a fully enclosed print bed is recommended. Each reel includes 1KG (2.2 LBS) of filament on a plastic spool. All spools are then vacuum sealed with desiccant for moisture resistance and packed inside a cardboard box for protection.
  • Color: White
  • Dimensions: 8 x 4 x 8 in
  • Diameter: 1.75mm
  • Weight: 2.2LB / 1KG

26 In stock

26 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 24/08/20

$22.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $44.39
$22.23
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.