Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTORADEX
Manufacturer Part No23051001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AM2434
Product RangeApalis Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.840 |
Price for:Each
Minimum: 1
Multiple: 1
$43.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTORADEX
Manufacturer Part No23051001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AM2434
Product RangeApalis Series
Thermal Resistance5.9°C/W
Packages Cooled-
External Width - Metric59mm
External Height - Metric9.8mm
External Length - Metric82mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial2.32"
External Height - Imperial0.38"
External Length - Imperial3.22"
External Diameter - Imperial-
Product RangeApalis Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
5.9°C/W
External Width - Metric
59mm
External Length - Metric
82mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
0.38"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
-
External Height - Metric
9.8mm
External Diameter - Metric
-
External Width - Imperial
2.32"
External Length - Imperial
3.22"
Product Range
Apalis Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
