Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No1SS294,LF(TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AN2032
Your Part Number
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.356 |
| 10+ | $0.279 |
| 15+ | $0.177 |
| 25+ | $0.146 |
| 50+ | $0.125 |
| 125+ | $0.104 |
| 250+ | $0.085 |
| 500+ | $0.081 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No1SS294,LF(TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AN2032
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage45V
Average Forward Current100mA
Forward Voltage Max600mV
Forward Surge Current300mA
Operating Temperature Max125°C
Diode Case StyleTO-236MOD
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Forward Surge Current
300mA
Diode Case Style
TO-236MOD
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
600mV
Operating Temperature Max
125°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
