Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoHN1B10NU,LF(TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11AN4413
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.910 |
| 50+ | $0.747 |
| 100+ | $0.662 |
| 250+ | $0.592 |
| 500+ | $0.510 |
| 1000+ | $0.450 |
| 2500+ | $0.361 |
| 5000+ | $0.348 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoHN1B10NU,LF(TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11AN4413
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP50V
Continuous Collector Current NPN1A
Continuous Collector Current PNP1A
Power Dissipation NPN1W
Power Dissipation PNP1W
DC Current Gain hFE Min NPN400hFE
DC Current Gain hFE Min PNP200hFE
Transistor Case StyleSOT-1118
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP-
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
50V
Continuous Collector Current PNP
1A
Power Dissipation PNP
1W
DC Current Gain hFE Min PNP
200hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current NPN
1A
Power Dissipation NPN
1W
DC Current Gain hFE Min NPN
400hFE
Transistor Case Style
SOT-1118
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
