Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoSSM3K361R,LF(TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK6435
Re-Reel09AK7979RL
Cut Tape09AK7979
Your Part Number
6,749 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.262 | $0.00 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.644 |
| 50+ | $0.525 |
| 100+ | $0.465 |
| 250+ | $0.413 |
| 500+ | $0.354 |
| 1000+ | $0.311 |
| 2500+ | $0.246 |
| 5000+ | $0.237 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.262 |
| 9000+ | $0.256 |
| 15000+ | $0.238 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM3K361R,LF(TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK6435
Re-Reel09AK7979RL
Cut Tape09AK7979
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id3.5A
Drain Source On State Resistance0.069ohm
Transistor Case StyleSOT-23F
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation1.2W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
3.5A
Transistor Case Style
SOT-23F
Rds(on) Test Voltage
10V
Power Dissipation
1.2W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.069ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
