Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7WH126FK,LJ(CTCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel83AK1160
Re-Reel01AM0860RL
Cut Tape01AM0860
Your Part Number
2,995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.602 | $3.01 |
| Total Price | $3.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.602 |
| 50+ | $0.463 |
| 100+ | $0.315 |
| 250+ | $0.261 |
| 500+ | $0.219 |
| 1000+ | $0.175 |
| 2500+ | $0.146 |
| 5000+ | $0.122 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.132 |
| 6000+ | $0.107 |
| 12000+ | $0.094 |
| 18000+ | $0.087 |
| 30000+ | $0.077 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7WH126FK,LJ(CTCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel83AK1160
Re-Reel01AM0860RL
Cut Tape01AM0860
Logic Device TypeBuffer
Logic Family / Base NumberTC7WH126
IC Case / PackageSOT-765
Logic Case StyleSOT-765
No. of Pins8Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Logic Device Type
Buffer
IC Case / Package
SOT-765
No. of Pins
8Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
TC7WH126
Logic Case Style
SOT-765
Supply Voltage Min
2V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
