Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
1+ | $6.430 |
10+ | $5.740 |
25+ | $5.200 |
50+ | $4.950 |
100+ | $4.480 |
250+ | $3.980 |
500+ | $3.900 |
Price for:Each
Minimum: 1
Multiple: 1
$6.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK25E60X,S1X(S
Newark Part No.33AK9366
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id25A
Drain Source On State Resistance0.105ohm
On Resistance Rds(on)0.105ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation180W
Power Dissipation Pd180W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.105ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
180W
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
-
Transistor Polarity
N Channel
Continuous Drain Current Id
25A
On Resistance Rds(on)
0.105ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.5V
Power Dissipation Pd
180W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability