Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTPD4164K,F(SCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.97AK4770
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.890 |
| 10+ | $12.520 |
| 25+ | $11.380 |
| 50+ | $10.600 |
| 100+ | $9.900 |
| 250+ | $8.320 |
| 500+ | $8.040 |
Price for:Each
Minimum: 1
Multiple: 1
$13.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTPD4164K,F(SCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.97AK4770
IC TypeMotor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current2A
Output Voltage-
IC Case / PackageHDIP
No. of Pins30Pins
Supply Voltage Min13.5V
Supply Voltage Max16.5V
Operating Temperature Min-40°C
Operating Temperature Max135°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
IC Type
Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
30Pins
Supply Voltage Max
16.5V
Operating Temperature Max
135°C
Product Range
-
Motor Type
Three Phase Brushless DC
Output Current
2A
IC Case / Package
HDIP
Supply Voltage Min
13.5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
