Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTRS10V65H,LQ(SCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel79AK2895RL
Cut Tape79AK2895
Your Part Number
1,749 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.060 | $6.06 |
| Total Price | $6.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.060 |
| 50+ | $5.450 |
| 100+ | $5.080 |
| 250+ | $4.690 |
| 500+ | $4.190 |
| 1000+ | $3.510 |
| 2500+ | $3.380 |
| 5000+ | $3.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTRS10V65H,LQ(SCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel79AK2895RL
Cut Tape79AK2895
Product Range-
Diode ConfigurationSingle Dual Anode
Repetitive Peak Reverse Voltage650V
Average Forward Current26A
Total Capacitive Charge27nC
Diode Case StyleDFN
No. of Pins5 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
27nC
No. of Pins
5 Pin
Diode Mounting
Surface Mount
SVHC
To Be Advised
Diode Configuration
Single Dual Anode
Average Forward Current
26A
Diode Case Style
DFN
Operating Temperature Max
175°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
