Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | TRLEDS2E-16-01Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 10AH1452 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.870 |
| 5+ | $13.630 |
| 10+ | $13.350 |
| 25+ | $13.080 |
| 50+ | $12.510 |
| 100+ | $11.470 |
| 250+ | $11.250 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$14.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | TRLEDS2E-16-01Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 10AH1452 |
| Height | 25.4mm |
| External Diameter | 6mm |
| Spacer Material | Nylon 6.6 (Polyamide 6.6) |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Height | 25.4mm |
|---|---|
| Spacer Material | Nylon 6.6 (Polyamide 6.6) |
| SVHC | No SVHC (04-Feb-2026) |
| External Diameter | 6mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
