Quantity | Price |
---|---|
1+ | $70.010 |
Product Information
Product Overview
TPP 15-105-D is a TPP 15-D Series 15W AC/DC medical power supply feature a reinforced double I/O isolation system according to medical safety standards IEC/EN/ES 60601-1 3rd edition for 2 x MOPP approved for an operating altitude of 5000 m. The earth leakage current is below 75 µA what makes the units suitable for BF (body floating) applications. The excellent efficiency offers a high power density in the packaging format 1.1” x 1.65”. The full load operating temperature range covers –40°C to +70°C while it goes up to 85°C with 50% load derating. The units operate in compliance to the medical EMC emission and immunity levels according to latest standard IEC 60601-1-2 4th edition.
- High power density power supply (encapsulated)
- Operating input voltage range from 85 to 264VAC (full range)
- Output voltage of 5VDC (4.5 to 5.5VDC)
- Maximum output current is 3000mA, efficiency is 86%
- EMC compliance to IEC 60601-1-2 4th edition
- Risk management process according to ISO 14971 including risk management file
- Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
- Protection class lI
- Ready to meet ErP directive, no load power consumption <75mW
- 5-year product warranty
Applications
Medical
Technical Specifications
ITE, Household & Medical
15W
3A
-
-
Adjustable, Fixed
264V
21.5mm
TPP 15-D Series
1 Output
5V
-
-
85V
85V AC to 264V AC
28.9mm
42mm
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate