ITE, Household & Medical AC / DC PCB Mount Power Supplies:

26 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58AJ2768

RoHS

Each
1+
$75.380
Min: 1 / Mult: 1
ITE, Household & Medical
1 Output
24W
12VDC
2A
Fixed
-
85V AC to 264V AC
-
51mm
24.5mm
53mm
TMW 24P Series
95AC2285

RoHS

Each
1+
$67.710
Min: 1 / Mult: 1
ITE, Household & Medical
1 Output
15W
12VDC
1.25A
Adjustable, Fixed
-
85V AC to 264V AC
-
28.9mm
21.5mm
42mm
TPP 15-D Series
73AC5819

RoHS

Each
1+
$89.510
Min: 1 / Mult: 1
ITE, Household & Medical
1 Output
30W
24V
1.25A
Adjustable, Fixed
85V
85V AC to 264V AC
264V
38.1mm
25.6mm
73.3mm
TPP 30-D Series
51AK9826

RoHS

Each
1+
$4.740
100+
$4.740
200+
$4.740
500+
$4.740
1000+
$4.740
Min: 1 / Mult: 1
ITE, Household & Medical
1 Output
15W
5V
3A
Fixed
-
85V AC to 305V AC
-
26.8mm
23.5mm
47.6mm
AMEL15-277WHAJZ Series
51AK9825

RoHS

Each
1+
$10.530
100+
$10.530
200+
$10.530
500+
$10.530
1000+
$10.530
Min: 1 / Mult: 1
ITE, Household & Medical
1 Output
13.2W
3.3V
4A
Fixed
-
85V AC to 305V AC
-
26.8mm
23.5mm
47.6mm
AMEL15-277WHAJZ Series
51AK9822

RoHS

Each
1+
$10.240
100+
$10.240
200+
$10.240
500+
$10.240
1000+
$10.240
Min: 1 / Mult: 1
ITE, Household & Medical
1 Output
15W
12VDC
1.25A
Fixed
-
85V AC to 305V AC
-
26.8mm
23.5mm
47.6mm
AMEL15-277WHAJZ Series
51AK9823

RoHS

Each
1+
$9.670
100+
$9.670
200+
$9.670
500+
$9.670
1000+
$9.670
Min: 1 / Mult: 1
ITE, Household & Medical
1 Output
15W
15V
1A
Fixed
-
85V AC to 305V AC
-
26.8mm
23.5mm
47.6mm
AMEL15-277WHAJZ Series
73AC5822

RoHS

Each
1+
$92.150
Min: 1 / Mult: 1
ITE, Household & Medical
1 Output
30W
36V
840mA
Adjustable, Fixed
85V
85V AC to 264V AC
264V
38.1mm
25.6mm
73.3mm
TPP 30-D Series
73AC5825

RoHS

Each
1+
$90.970
Min: 1 / Mult: 1
ITE, Household & Medical
1 Output
30W
48V
630mA
Adjustable, Fixed
85V
85V AC to 264V AC
264V
38.1mm
25.6mm
73.3mm
TPP 30-D Series
73AC5813

RoHS

Each
1+
$98.740
Min: 1 / Mult: 1
ITE, Household & Medical
1 Output
30W
12VDC
2.5A
Adjustable, Fixed
85V
85V AC to 264V AC
264V
38.1mm
25.6mm
73.3mm
TPP 30-D Series
44AC0974

RoHS

Each
10+
$80.490
25+
$71.630
50+
$65.740
100+
$61.940
250+
$59.830
Min: 10 / Mult: 10
ITE, Household & Medical
1 Output
30W
24V
1.25A
Fixed
90V
90V AC to 264V AC
264V
51mm
33.5mm
53mm
RACM30-ER/W Series
73AC5777

RoHS

Each
1+
$70.010
Min: 1 / Mult: 1
ITE, Household & Medical
1 Output
15W
5V
3A
Adjustable, Fixed
85V
85V AC to 264V AC
264V
28.9mm
21.5mm
42mm
TPP 15-D Series
57AJ6272

RoHS

Each
1+
$76.660
Min: 1 / Mult: 1
ITE, Household & Medical
1 Output
36W
24V
1.5A
Fixed
-
85V AC to 264V AC
-
51mm
34mm
53mm
TMW
44AC0971

RoHS

Each
10+
$82.150
25+
$73.120
50+
$67.100
100+
$63.240
250+
$61.080
Min: 10 / Mult: 10
ITE, Household & Medical
1 Output
30W
12VDC
2.5A
Fixed
90V
90V AC to 264V AC
264V
51mm
33.5mm
53mm
RACM30-ER Series
73AC5816

RoHS

Each
1+
$98.740
Min: 1 / Mult: 1
ITE, Household & Medical
1 Output
30W
15V
2A
Adjustable, Fixed
85V
85V AC to 264V AC
264V
38.1mm
25.6mm
73.3mm
TPP 30-D Series
73AC5795

RoHS

Each
1+
$58.650
Min: 1 / Mult: 1
ITE, Household & Medical
1 Output
15W
48V
313mA
Adjustable, Fixed
85V
85V AC to 264V AC
264V
28.9mm
21.5mm
42mm
TPP 15-D Series
73AC5804

RoHS

Each
1+
$106.600
Min: 1 / Mult: 1
ITE, Household & Medical
1 Output
20W
3.3V
6A
Adjustable, Fixed
85V
85V AC to 264V AC
264V
38.1mm
25.6mm
73.3mm
TPP 30-D Series
73AC5780

RoHS

Each
1+
$61.780
Min: 1 / Mult: 1
ITE, Household & Medical
1 Output
15W
9V
1.67A
Adjustable, Fixed
85V
85V AC to 264V AC
264V
28.9mm
21.5mm
42mm
TPP 15-D Series
73AC5786

RoHS

Each
1+
$61.780
Min: 1 / Mult: 1
ITE, Household & Medical
1 Output
15W
15V
1A
Adjustable, Fixed
85V
85V AC to 264V AC
264V
28.9mm
21.5mm
42mm
TPP 15-D Series
73AC5774

RoHS

Each
1+
$70.010
Min: 1 / Mult: 1
ITE, Household & Medical
1 Output
13.2W
3.3V
4A
Adjustable, Fixed
85V
85V AC to 264V AC
264V
28.9mm
21.5mm
42mm
TPP 15-D Series
73AC5810

RoHS

Each
1+
$98.740
Min: 1 / Mult: 1
ITE, Household & Medical
1 Output
30W
9V
3.34A
Adjustable, Fixed
85V
85V AC to 264V AC
264V
38.1mm
25.6mm
73.3mm
TPP 30-D Series
73AC5807

RoHS

Each
1+
$106.600
Min: 1 / Mult: 1
ITE, Household & Medical
1 Output
30W
5V
6A
Adjustable, Fixed
85V
85V AC to 264V AC
264V
38.1mm
25.6mm
73.3mm
TPP 30-D Series
73AC5789

RoHS

Each
1+
$58.650
Min: 1 / Mult: 1
ITE, Household & Medical
1 Output
15W
24V
625mA
Adjustable, Fixed
85V
85V AC to 264V AC
264V
28.9mm
21.5mm
42mm
TPP 15-D Series
73AC5792

RoHS

Each
1+
$60.380
Min: 1 / Mult: 1
ITE, Household & Medical
1 Output
15W
36V
417mA
Adjustable, Fixed
85V
85V AC to 264V AC
264V
28.9mm
21.5mm
42mm
TPP 15-D Series
57AJ6264

RoHS

Each
1+
$67.020
Min: 1 / Mult: 1
ITE, Household & Medical
1 Output
20.4W
5.1V
4A
Fixed
-
85V AC to 264V AC
-
51mm
24.5mm
53mm
TMW
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER