Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTPP 15-103-DCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.73AC5774
Product RangeTPP 15-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.850 |
Price for:Each
Minimum: 1
Multiple: 1
$66.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTPP 15-103-DCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.73AC5774
Product RangeTPP 15-D Series
Technical Datasheet
Power Supply ApplicationsITE, Household & Medical
No. of Outputs1 Output
Output Power Max13.2W
Output Voltage - Output 13.3V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeAdjustable, Fixed
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Width28.9mm
Height21.5mm
Depth42mm
Product RangeTPP 15-D Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE, Household & Medical
Output Power Max
13.2W
Output Current - Output 1
4A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Height
21.5mm
Product Range
TPP 15-D Series
No. of Outputs
1 Output
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Adjustable, Fixed
Input Voltage AC Max
264V
Width
28.9mm
Depth
42mm
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for TPP 15-103-D
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
