Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTPP 30-136-D
Newark Part No.73AC5822
Product RangeTPP 30-D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $92.150 |
Price for:Each
Minimum: 1
Multiple: 1
$92.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTPP 30-136-D
Newark Part No.73AC5822
Product RangeTPP 30-D Series
Technical Datasheet
Power Supply ApplicationsITE, Household & Medical
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 136V
Output Current - Output 1840mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min85V
Power Supply Output TypeAdjustable, Fixed
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Width38.1mm
Height25.6mm
Depth73.3mm
Product RangeTPP 30-D Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Supply Applications
ITE, Household & Medical
Output Power Max
30W
Output Current - Output 1
840mA
Output Current - Output 2
-
Output Current - Output 3
-
Power Supply Output Type
Adjustable, Fixed
Input Voltage VAC
85V AC to 264V AC
Height
25.6mm
Product Range
TPP 30-D Series
No. of Outputs
1 Output
Output Voltage - Output 1
36V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
85V
Input Voltage AC Max
264V
Width
38.1mm
Depth
73.3mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate