Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSR 0.6-4833WICopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.41AH2425
Product RangeTSR 0.6WI Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $21.330 |
Price for:Each
Minimum: 1
Multiple: 1
$21.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 0.6-4833WICopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.41AH2425
Product RangeTSR 0.6WI Series
Power Supply Applications-
No. of Outputs1 Output
Output Power Max1.98W
Output Voltage Nom3.3V
Output Current Max600mA
Output Current Max600mA
DC / DC Converter Output TypeFixed
Product RangeTSR 0.6WI Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min9V
Input Voltage DC Max72V
DC / DC Converter TypeSIP
Depth12mm
Width8.6mm
Height13.4mm
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Output Power Max
1.98W
Output Current Max
600mA
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
72V
Depth
12mm
Height
13.4mm
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Output Current Max
600mA
Product Range
TSR 0.6WI Series
Input Voltage DC Min
9V
DC / DC Converter Type
SIP
Width
8.6mm
SVHC
Lead (04-Feb-2026)
Alternatives for TSR 0.6-4833WI
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
