Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRANSCEND
Manufacturer Part NoTS1TMTS570TCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.01AM9110
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,628.360 |
Price for:Each
Minimum: 1
Multiple: 1
$2,628.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS1TMTS570TCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.01AM9110
Drive TypeInternal
Form FactorM.2 2242
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity1TB
Flash Memory Type3D NAND
Encryption Type-
Sequential Read Speed560MB/s
Sequential Write Speed520MB/s
Random Read up to Speed90000
Random Write up to Speed85000
Supply Voltage Nom3.3V
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
3D NAND
Sequential Read Speed
560MB/s
Random Read up to Speed
90000
Supply Voltage Nom
3.3V
Operating Temperature Max
75°C
SVHC
To Be Advised
Form Factor
M.2 2242
Memory Capacity
1TB
Encryption Type
-
Sequential Write Speed
520MB/s
Random Write up to Speed
85000
Operating Temperature Min
-20°C
Product Range
-
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
