Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRANSCEND
Manufacturer Part NoTS256GSSD422KCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.01AM9149
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,802.770 |
Price for:Each
Minimum: 1
Multiple: 1
$3,802.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS256GSSD422KCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.01AM9149
Drive TypeInternal
Form Factor2.5 Inch
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity256GB
Flash Memory TypeMLC NAND
Encryption Type-
Sequential Read Speed550MB/s
Sequential Write Speed460MB/s
Random Read up to Speed68000
Random Write up to Speed68000
Supply Voltage Nom5V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
MLC NAND
Sequential Read Speed
550MB/s
Random Read up to Speed
68000
Supply Voltage Nom
5V
Operating Temperature Max
70°C
SVHC
To Be Advised
Form Factor
2.5 Inch
Memory Capacity
256GB
Encryption Type
-
Sequential Write Speed
460MB/s
Random Write up to Speed
68000
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
