Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRANSCEND
Manufacturer Part NoTS512GMTE370TCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.01AM9168
Your Part Number
3 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,432.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1,432.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS512GMTE370TCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.01AM9168
Drive TypeInternal
Form FactorM.2 2230
InterfacesPCIe Gen 3 x 4, NVMe
Memory Capacity512GB
Flash Memory Type3D NAND
Encryption Type-
Sequential Read Speed2000MB/s
Sequential Write Speed1700MB/s
Random Read up to Speed140000
Random Write up to Speed280000
Supply Voltage Nom3.3V
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 3 x 4, NVMe
Flash Memory Type
3D NAND
Sequential Read Speed
2000MB/s
Random Read up to Speed
140000
Supply Voltage Nom
3.3V
Operating Temperature Max
75°C
SVHC
To Be Advised
Form Factor
M.2 2230
Memory Capacity
512GB
Encryption Type
-
Sequential Write Speed
1700MB/s
Random Write up to Speed
280000
Operating Temperature Min
-20°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
