Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoC-60U
Newark Part No.72C5230
Product RangeC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $319.530 |
| 5+ | $296.260 |
| 10+ | $277.650 |
| 25+ | $257.480 |
| 50+ | $241.970 |
| 100+ | $228.020 |
Price for:Each
Minimum: 1
Multiple: 1
$319.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoC-60U
Newark Part No.72C5230
Product RangeC Series
Technical Datasheet
Product RangeC Series
Inductance5mH
DC Current Rating22.5mA
DC Resistance Max60mohm
Inductance Tolerance-20% to +50%
Self Resonant Frequency Min-
Inductor Case Style-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
C Series
DC Current Rating
22.5mA
Inductance Tolerance
-20% to +50%
Inductor Case Style
-
Inductance
5mH
DC Resistance Max
60mohm
Self Resonant Frequency Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate