Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCMT-8119
Newark Part No.55X4438
Product RangeCMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.150 |
| 5+ | $13.460 |
| 10+ | $12.540 |
| 25+ | $11.210 |
| 50+ | $10.360 |
| 100+ | $9.870 |
| 250+ | $9.660 |
Price for:Each
Minimum: 1
Multiple: 1
$14.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCMT-8119
Newark Part No.55X4438
Product RangeCMT Series
Technical Datasheet
Product RangeCMT Series
Inductance4mH
DC Current Rating-
DC Resistance Max0.012ohm
Inductance Tolerance-
Self Resonant Frequency Min-
Inductor Case StyleSMD
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CMT Series
DC Current Rating
-
Inductance Tolerance
-
Inductor Case Style
SMD
Inductance
4mH
DC Resistance Max
0.012ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CMT-8119
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
