Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFD4-20
Newark Part No.37B9020
Product RangeFD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.530 |
| 5+ | $16.180 |
| 10+ | $15.820 |
| 25+ | $15.270 |
| 50+ | $14.700 |
| 100+ | $14.130 |
| 250+ | $13.570 |
Price for:Each
Minimum: 1
Multiple: 1
$16.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFD4-20
Newark Part No.37B9020
Product RangeFD Series
Technical Datasheet
Chassis Mount Transformer TypeSplit Bobbin
Primary Voltages2 x 115V
Secondary Voltages20V
Power Rating6VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Single Secondary
Current Rating300mA
Transformer TerminalsSolder Lug
Isolation Voltage2.5kV
Product RangeFD Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Split Bobbin
Secondary Voltages
20V
Frequency Range
50Hz / 60Hz
Current Rating
300mA
Isolation Voltage
2.5kV
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
2 x 115V
Power Rating
6VA
Winding Type
Dual Primary, Single Secondary
Transformer Terminals
Solder Lug
Product Range
FD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate