Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFIT50-3
Newark Part No.37B9065
Product RangeFIT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.030 |
| 10+ | $4.750 |
| 25+ | $4.240 |
| 50+ | $3.820 |
| 100+ | $3.680 |
| 250+ | $3.540 |
| 500+ | $3.320 |
| 1000+ | $3.220 |
Price for:Each
Minimum: 1
Multiple: 1
$5.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFIT50-3
Newark Part No.37B9065
Product RangeFIT Series
Technical Datasheet
Product RangeFIT Series
Inductance27.16µH
RMS Current (Irms)4A
DC Resistance Max0.0401ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
FIT Series
RMS Current (Irms)
4A
Inductance Tolerance
± 10%
Inductance
27.16µH
DC Resistance Max
0.0401ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate