Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPL25-1000
Newark Part No.50H5492
Product RangeVPL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.500 |
| 5+ | $28.820 |
| 10+ | $25.330 |
| 25+ | $22.760 |
| 50+ | $21.330 |
| 100+ | $20.170 |
| 250+ | $19.010 |
Price for:Each
Minimum: 1
Multiple: 1
$30.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPL25-1000
Newark Part No.50H5492
Product RangeVPL Series
Technical Datasheet
Chassis Mount Transformer TypeSplit Bobbin
Primary Voltages115V, 230V
Secondary Voltages2 x 12.6V
Power Rating25VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating1.98A
Transformer TerminalsWire Leaded
Isolation Voltage3.5kV
Product RangeVPL Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Split Bobbin
Secondary Voltages
2 x 12.6V
Frequency Range
50Hz / 60Hz
Current Rating
1.98A
Isolation Voltage
3.5kV
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V, 230V
Power Rating
25VA
Winding Type
Dual Primary, Dual Secondary
Transformer Terminals
Wire Leaded
Product Range
VPL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate