Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC4671-LEV-REFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.50AJ6144
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $340.970 |
Price for:Each
Minimum: 1
Multiple: 1
$340.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC4671-LEV-REFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.50AJ6144
Technical Datasheet
Silicon ManufacturerTrinamic
Silicon Core NumberTMC4671
Kit Application TypeMotor Driver
Application Sub TypeLight Electric Vehicles
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Family Name-
Kit ContentsReference Design Board TMC4671
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Trinamic
Kit Application Type
Motor Driver
Core Architecture
ARM
Silicon Family Name
-
Product Range
-
Silicon Core Number
TMC4671
Application Sub Type
Light Electric Vehicles
Core Sub-Architecture
Cortex-M3
Kit Contents
Reference Design Board TMC4671
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
