
| Quantity | Price |
|---|---|
| 1+ | $558.800 |
Product Information
Product Overview
CM1070-NIST is a True RMS clamp meter with certificate of traceability to NIST. It is an essential tool for any electrical measurement task. Designed for efficiency, it measures AC and DC current up to 1000A without breaking the circuit by simply clamping around a single conductor. This not only saves time but also ensures the circuit remains undamaged. It boasts True RMS, which provides superior accuracy when measuring non-sinusoidal or noisy waveforms. The device's versatility is highlighted with additional measurements for resistance, capacitance, frequency, dual temperature, diode test, and continuity, all displayed on the dual 50,000 count backlit LCD. Other key features include peak voltage capture, NCV detector with LED, zero function for DCA and capacitance, auto power off, and a built-in flashlight. Data hold feature freezes the display for easy viewing.
- Dual Type K input for superheat and differential temperature measurement
- µA for HVAC flame rod current measurement
- True RMS provides better accuracy when measuring non-sinusoidal or noisy waveforms
- 1.9” clamp jaw
- Built-in non-contact voltage detector with LED
- Peak voltage measurement (<gt/>1ms)
- Min/max captures highest and lowest readings
- Zero button for capacitance and DC current, low battery indication
- CAT IV-600V safety rated
- Dimension is 9.1 x 3 x 1.6", 1 year warranty
Contents
True RMS clamp meter, 9V battery, Test leads, 2 x Type K thermocouple probes, Carrying case.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
600V
50Mohm
Auto
48mm
To Be Advised
1kA
600V
True RMS
4.75
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
