
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $107.790 |
Product Overview
HSW50 is a heat stress stopwatch. It is ideal for monitoring WBGT levels in hot environments for worker safety, sports, and outdoor activities. It features a 3-line clear display for stopwatch, time, and calendar, WBGT (Wet-Bulb Globe Temperature) monitoring with alert, 1/100-second stopwatch that measures up to 10 hours, Lap and Split Time Recording with fastest/slowest/average lap record tracking, and 2-interval countdown timer repeatable up to 999 times. Additional functions include Stroke Frequency Counter for pace tracking adjustable between 10 to 320 paces, settable daily alarm, and auto-off LCD display to save the battery.
- Temperature range from 23 to 122°F (-5 to 50°F), WGBT range from 50 to 122°F (10 to 50°F)
- Humidity range from 1 to 99%RH
- Water resistant for outdoor and sports use
- Dimension is 2.5 x 4.8 x 1.3" (63 x 122 x 34mm)
Contents
Heat stress stopwatch, Lanyard, CR2450 battery (installed).
Technical Specifications
10 °C to +50 °C
1%
63mm
-
-
122mm
34mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
