Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoSTW25-NISTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41AM5830
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $172.260 |
Price for:Each
Minimum: 1
Multiple: 1
$172.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoSTW25-NISTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41AM5830
Meter Range23 hrs, 59 mins, 59.99 sec
Counting Speed-
Accuracy %-
External Height82mm
External Width62mm
External Depth22mm
Product Range-
SVHCTo Be Advised
Product Overview
STW25-NIST is a digital stopwatch / clock / calendar. STW25 stopwatch has a timing capacity of 23hrs, 59mins, 59.99sec and an accuracy of ±2sec/day. It features 3 stopwatch modes (Elapsed Timer, Split Time, Two Competitor Timer), 1/100th second resolution, 12/24 hour clock format and a tally counter (up to 3999). Built-in calendar displays year, month, date, and day and a backlight (5 seconds) for viewing at night or in dimly lit areas.
- Basic accuracy of ±2sec/day
- 1 second resolution up to 40 hours
- Tally counter counts up to 3999
- Calendar displays year, month, date, day
- Backlight turns off after 5 seconds
- Water resistant housing (IP54)
- Dimension is 3.2 x 2.4 x 0.9” (82 x 62 x 22mm)
- Certificate of traceability to NIST standards
Contents
Stopwatch, CR2032 battery, 51" (1.3m) lanyard.
Technical Specifications
Meter Range
23 hrs, 59 mins, 59.99 sec
Accuracy %
-
External Width
62mm
Product Range
-
Counting Speed
-
External Height
82mm
External Depth
22mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
