
| Quantity | Price |
|---|---|
| 1+ | $169.390 |
Product Information
Product Overview
VDL48 is a DC voltage USB datalogger. It is a sophisticated device designed to monitor single-channel DC voltage (up to 48V). It finds use in a variety of applications, including telecom, data centers, automobiles, LED lighting, industrial equipment, power tools, and other low voltage scenarios. This robust datalogger can record up to 31,320 DC voltage readings with a user-adjustable sampling rate from 1 second to 24 hours, ensuring comprehensive voltage tracking over extended periods. The device provides visual high/low alarms to promptly alert you when settings are exceeded. It also includes a built-in multifunction 2000 count LCD display, two LED status indicators, and a USB interface for seamless data transfer to your PC in either PDF or CSV formats.
- Eliminate manual recording of data
- Dimension is 4.2 x 0.9 x 0.9"
Contents
DC voltage USB datalogger, 3.6V lithium battery, Test leads with alligator clips, Protective cap, Software.
Technical Specifications
DC Voltage
-
USB
-
1 Channel
-
LCD
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
