Print Page
TLP74RB
Surge Protector, Diagnostic LED, Black, 7 Outlets, NEMA 5-15R, 15 A, 120 V, NEMA 5-15P, 1.2 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLP74RBCopy
Newark Part No.40T5390
Product RangeProtect It! Series
Also Known AsGTIN UPC EAN: 037332155665
Your Part Number
15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.190 |
| 5+ | $38.450 |
| 10+ | $37.320 |
| 25+ | $35.880 |
| 50+ | $34.830 |
| 100+ | $33.800 |
| 250+ | $32.510 |
| 5000+ | $31.860 |
Price for:Each
Minimum: 1
Multiple: 1
$41.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLP74RBCopy
Newark Part No.40T5390
Product RangeProtect It! Series
Also Known AsGTIN UPC EAN: 037332155665
Technical Datasheet
No. of Outlets7Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length1.2m
Peak Surge Current36kA
Energy Rating1080J
Product RangeProtect It! Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
Surge protector to defend your sensitive electronic components against even the strongest surges and spikes.
- 6 right-angle NEMA 5-15R outlets (7 total)
- 1080joule surge protection rating
- Filters out threatening EMI/RFI line noise
- 15A circuit breaker
- 4ft AC power cord with NEMA 5-15P plug
Contents
Surge Protector, Owner’s manual.
Technical Specifications
No. of Outlets
7Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Peak Surge Current
36kA
Product Range
Protect It! Series
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
1.2m
Energy Rating
1080J
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
