• Security & Surveillance
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
                          • Security & Surveillance
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
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Converters / Interfaces
                                                                                                  Print Page

                                                                                                  U444-06N-DU-C

                                                                                                  Convertor, USB C to DVI-I Socket, 1080p, PD Charging, USB 3.0 Type A, Thunderbolt 3 Compatible

                                                                                                  EATON TRIPP LITE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EATON TRIPP LITE U444-06N-DU-C
                                                                                                  EATON TRIPP LITE U444-06N-DU-C
                                                                                                  EATON TRIPP LITE U444-06N-DU-C
                                                                                                  EATON TRIPP LITE U444-06N-DU-C
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoU444-06N-DU-C
                                                                                                  Newark Part No.98Y4424
                                                                                                  Also Known AsGTIN UPC EAN: 037332193902
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  8 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$65.930
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $65.93
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  EATON TRIPP LITE
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoU444-06N-DU-C
                                                                                                  Newark Part No.98Y4424
                                                                                                  Also Known AsGTIN UPC EAN: 037332193902
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Convert FromUSB Type C Plug
                                                                                                  Convert ToDVI-I (Dual Link), USB 3.0 Type A, USB Type C Sockets
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  USB 3.1 Gen 1 USB-C to DVI adapter with DVI, USB-A and USB-C PD charging ports to the USB-C or Thunderbolt 3 port on your tablet, laptop, notebook, MacBook, Chromebook, smartphone or PC.

                                                                                                  • Supports USB DisplayPort Alternate Mode for transmitting video
                                                                                                  • Supports DVI video resolutions up to 1920 x 1080 (1080p) @ 60Hz
                                                                                                  • PD charging port supports power input up to 20V 3A
                                                                                                  • BC 1.2-compliant USB-A port provides up to 1.5A of fast-charging power
                                                                                                  • Reversible USB-C plug connects in either direction
                                                                                                  • Plug-and-play operation with no software or drivers required

                                                                                                  Contents

                                                                                                  USB 3.1 Gen 1 USB-C to DVI adapter, Owner’s manual.

                                                                                                  Technical Specifications

                                                                                                  Convert From

                                                                                                  USB Type C Plug

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Convert To

                                                                                                  DVI-I (Dual Link), USB 3.0 Type A, USB Type C Sockets

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)