Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU444-06N-H4U-C
Newark Part No.98Y4427
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $78.110 |
Price for:Each
Minimum: 1
Multiple: 1
$78.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU444-06N-H4U-C
Newark Part No.98Y4427
Technical Datasheet
Convert FromUSB Type C Plug
Convert ToHDMI, USB 3.0 Type A, USB Type C Sockets
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
USB-C to HDMI 4K adapter Adds HDMI, USB-A and USB-C PD ports to the USB-C or Thunderbolt 3 port on your tablet, laptop, notebook, MacBook, Chromebook, smartphone or PC.
- Supports USB DisplayPort Alternate Mode for transmitting audio/video
- Supports UHD video resolutions up to 3840 x 2160 (4K x 2K) at 30Hz
- USB-C port supports both data transfer and USB PD charging with power input up to 20V 3A (60W)
- BC 1.2-compliant USB-A port provides up to 1.5A of fast-charging power
- Reversible USB-C plug connects in either direction
- Plug-and-play operation with no software or drivers required
Contents
USB 3.1 Gen 1 USB-C to HDMI 4K adapter, Owners manual.
Technical Specifications
Convert From
USB Type C Plug
Product Range
-
Convert To
HDMI, USB 3.0 Type A, USB Type C Sockets
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate