Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU444-06N-HD4K6B
Newark Part No.33AC6740
Also Known AsGTIN UPC EAN: 037332203366
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
10+ | $56.950 |
25+ | $53.390 |
50+ | $50.850 |
100+ | $48.420 |
250+ | $48.180 |
Price for:Each
Minimum: 10
Multiple: 10
$569.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU444-06N-HD4K6B
Newark Part No.33AC6740
Also Known AsGTIN UPC EAN: 037332203366
Technical Datasheet
Convert FromUSB Type C Plug
Convert ToHDMI Receptacle
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
USB 3.1 Gen 1 USB-C to HDMI 4K adapter (male/female) connects your existing 4K HDMI TV, monitor or projector to the USB-C or Thunderbolt 3 port on your tablet, laptop, notebook, MacBook, Chromebook, smartphone or PC.
- Supports USB DisplayPort Alternate Mode for transmitting audio/video
- Supports UHD video resolutions up to 4096 x 2160 (4K x 2K) at 60Hz
- Supports 7.1-channel surround sound
- Reversible USB-C plug connects in either direction
- Plug-and-play operation with no software or drivers required
Contents
USB 3.1 Gen 1 USB-C to HDMI 4K adapter (M/F), Owner’s manual.
Technical Specifications
Convert From
USB Type C Plug
Product Range
-
Convert To
HDMI Receptacle
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate