Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ157Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.48F2771
Product Range150 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $33.810 |
Price for:Each
Minimum: 100
Multiple: 100
$3,381.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ157Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.48F2771
Product Range150 Series
Connector TypeTwinax / Triax Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance-
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingPanel Mount
Product Range150 Series
SVHCLead
Product Overview
The BJ157 is a 3-lug front-mount straight Bulkhead Triaxial Connector with solder termination. The TRS-series connector is made of nickel-plated brass. The RF jack is designed for high density applications where digital, video pair or baseband noise-free guarded circuits are required. The triaxial connector with two concentric contacts that is isolated from each other and the shielding connection.
- Extreme reliability
- Rugged physical properties
- Superior mechanical performance
- Premium quality
- -65 to +200°C Temperature range
Applications
Defence, Military & Aerospace, RF Communications
Technical Specifications
Connector Type
Twinax / Triax Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead
Connector Body Style
Straight Bulkhead Jack
Impedance
-
Contact Material
Beryllium Copper
Frequency Max
500MHz
Product Range
150 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
